KYOCERA AVX 10nF MLCC, 10V dc V, ±10% , SMD

RS Stock No.: 698-3043Brand: AVXManufacturers Part No.: 0201ZD103KAT2A
brand-logo

Technical Document

Specifications

Brand

AVX

Capacitance

10nF

Voltage

10V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

0.6 x 0.3 x 0.33mm

Length

0.6mm

Depth

0.3mm

Height

0.33mm

Series

Standard

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 10nF MLCC, 10V dc V, ±10% , SMD

P.O.A.

KYOCERA AVX 10nF MLCC, 10V dc V, ±10% , SMD
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

AVX

Capacitance

10nF

Voltage

10V dc

Package/Case

0201 (0603M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

0.6 x 0.3 x 0.33mm

Length

0.6mm

Depth

0.3mm

Height

0.33mm

Series

Standard

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount