Avago3.4 V White LED PLCC 2 SMD, HSMW-A100-U40J1

RS Stock No.: 716-6609Brand: Avago TechnologiesManufacturers Part No.: HSMW-A100-U40J1
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Luminous Intensity

787 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dimensions

3.2 x 2.8 x 1.8mm

Lens Colour

Clear

Country of Origin

Taiwan, Province Of China

You may be interested in
Lite-On3.5 V White LED PLCC 2  SMD, LTW-670DS
P.O.A.Each (In a Pack of 10) (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

Avago3.4 V White LED PLCC 2 SMD, HSMW-A100-U40J1

P.O.A.

Each (In a Pack of 5) (ex VAT)

Avago3.4 V White LED PLCC 2 SMD, HSMW-A100-U40J1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Lite-On3.5 V White LED PLCC 2  SMD, LTW-670DS
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.4 V

Luminous Intensity

787 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Round

Dimensions

3.2 x 2.8 x 1.8mm

Lens Colour

Clear

Country of Origin

Taiwan, Province Of China

You may be interested in
Lite-On3.5 V White LED PLCC 2  SMD, LTW-670DS
P.O.A.Each (In a Pack of 10) (ex VAT)