Technical Document
Specifications
Brand
AtmelFamily Name
ATSAM3
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
16 kB, 2 x 256 kB
Maximum Frequency
84MHz
RAM Size
64 + 32 kB
USB Channels
1 x OTG
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
2
Number of USART Channels
3
Number of UART Channels
1
Number of I2C Channels
2
Typical Operating Supply Voltage
1.62 → 3.6 V
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14mm
ADCs
1(16 x 12 bit)
Height
1.45mm
Number of LIN Channels
1
Width
14mm
Dimensions
14 x 14 x 1.45mm
Pulse Width Modulation
1(4 x 16 bit)
Program Memory Type
Flash, ROM
Number of Ethernet Channels
1
Number of PCI Channels
0
Product details
SMART SAM3A ARM® Cortex-M3 Microcontrollers
Based on the ARM® Cortex®-M3 core, the Atmel® SMART SAM3A Flash microcontroller (MCU) is optimized for CAN connectivity and includes a high-speed USB (HS USB) MiniHost and device with on-chip physical layer (PHY). The series also includes QTouch capacitive touch support, enhanced safety and security and low power consumption.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
AtmelFamily Name
ATSAM3
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
100
Device Core
ARM Cortex M3
Data Bus Width
32bit
Program Memory Size
16 kB, 2 x 256 kB
Maximum Frequency
84MHz
RAM Size
64 + 32 kB
USB Channels
1 x OTG
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
2
Number of USART Channels
3
Number of UART Channels
1
Number of I2C Channels
2
Typical Operating Supply Voltage
1.62 → 3.6 V
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
14mm
ADCs
1(16 x 12 bit)
Height
1.45mm
Number of LIN Channels
1
Width
14mm
Dimensions
14 x 14 x 1.45mm
Pulse Width Modulation
1(4 x 16 bit)
Program Memory Type
Flash, ROM
Number of Ethernet Channels
1
Number of PCI Channels
0
Product details
SMART SAM3A ARM® Cortex-M3 Microcontrollers
Based on the ARM® Cortex®-M3 core, the Atmel® SMART SAM3A Flash microcontroller (MCU) is optimized for CAN connectivity and includes a high-speed USB (HS USB) MiniHost and device with on-chip physical layer (PHY). The series also includes QTouch capacitive touch support, enhanced safety and security and low power consumption.