Atmel ATARD-DBGADPT

RS Stock No.: 843-7582Brand: AtmelManufacturers Part No.: ATARD-DBGADPTIMPA: 0
brand-logo

Technical Document

Specifications

Processor Type

MCU

Revision

1.0

Classification

Debug Shield Adapter Board

Name

Arduino

Technology

Debug Shield Adapter Board

Brand

Atmel

Product details

Universal stapling pliers

High-quality universal stapling pliers for intensive, professional applications.
Rear-opening charger.
Spring features a stop catch.
Easy loading.
High capacity.
Fully chrome-plated.
6 mm staples are available separately in boxes of 5000.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel ATARD-DBGADPT

P.O.A.

Atmel ATARD-DBGADPT
Stock information temporarily unavailable.

Technical Document

Specifications

Processor Type

MCU

Revision

1.0

Classification

Debug Shield Adapter Board

Name

Arduino

Technology

Debug Shield Adapter Board

Brand

Atmel

Product details

Universal stapling pliers

High-quality universal stapling pliers for intensive, professional applications.
Rear-opening charger.
Spring features a stop catch.
Easy loading.
High capacity.
Fully chrome-plated.
6 mm staples are available separately in boxes of 5000.