Atmel AT93C46E-TH-B, 1kbit EEPROM Memory 8-Pin TSSOP SPI

RS Stock No.: 814-9065Brand: AtmelManufacturers Part No.: AT93C46E-TH-B
brand-logo
View all in EEPROM

Technical Document

Specifications

Brand

Atmel

Memory Size

1kbit

Interface Type

SPI

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

64 x 16 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

16bit

Dimensions

4.5 x 3.1 x 1.05mm

Data Retention

100yr

Number of Words

64

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Electrically Erasable PROM Serial Access

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT93C46E-TH-B, 1kbit EEPROM Memory 8-Pin TSSOP SPI

P.O.A.

Atmel AT93C46E-TH-B, 1kbit EEPROM Memory 8-Pin TSSOP SPI
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Atmel

Memory Size

1kbit

Interface Type

SPI

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

64 x 16 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

16bit

Dimensions

4.5 x 3.1 x 1.05mm

Data Retention

100yr

Number of Words

64

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Electrically Erasable PROM Serial Access

Sanwa Supply ACA Series USB Power Supply, 1 Port

Sanwa Supply ACA series of USB power supplies are a rugged plug-in power supply designed for portable use. The ACA series power supply comes equipped with a retractable USB lead and collapsible terminals making transport simple.