Atmel AT89S4051-24SU, 8bit 8051 Microcontroller, AT89S, 24MHz, 4 kB Flash, 20-Pin SOIC

RS Stock No.: 696-2294Brand: AtmelManufacturers Part No.: AT89S4051-24SU
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Brand

Atmel

Family Name

AT89S

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

8051

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

24MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Pulse Width Modulation

1(8 bit)

Minimum Operating Temperature

-40 °C

Height

2.35mm

Number of LIN Channels

0

Dimensions

13 x 7.6 x 2.35mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Maximum Operating Temperature

+85 °C

Length

13mm

Width

7.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Atmel AT89S4051-24SU, 8bit 8051 Microcontroller, AT89S, 24MHz, 4 kB Flash, 20-Pin SOIC

P.O.A.

Atmel AT89S4051-24SU, 8bit 8051 Microcontroller, AT89S, 24MHz, 4 kB Flash, 20-Pin SOIC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Atmel

Family Name

AT89S

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

8051

Data Bus Width

8bit

Program Memory Size

4 kB

Maximum Frequency

24MHz

RAM Size

256 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Pulse Width Modulation

1(8 bit)

Minimum Operating Temperature

-40 °C

Height

2.35mm

Number of LIN Channels

0

Dimensions

13 x 7.6 x 2.35mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

CISC

Maximum Operating Temperature

+85 °C

Length

13mm

Width

7.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more