ATC, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 8.2 nH ±5% Wire-Wound 600mA Idc Q:50

RS Stock No.: 135-018Brand: ATCManufacturers Part No.: 0805WL8R2J
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

ATC

Inductance

8.2 nH

Maximum dc Current

600mA

Package/Case

0805 (2012M)

Length

2.29mm

Depth

1.73mm

Height

1.52mm

Dimensions

2.29 x 1.73 x 1.52mm

Tolerance

±5%

Maximum DC Resistance

120mΩ

Core Material

Ceramic

Maximum Self Resonant Frequency

4.7GHz

Minimum Quality Factor

50

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

ATC, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 8.2 nH ±5% Wire-Wound 600mA Idc Q:50

P.O.A.

ATC, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 8.2 nH ±5% Wire-Wound 600mA Idc Q:50

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ATC

Inductance

8.2 nH

Maximum dc Current

600mA

Package/Case

0805 (2012M)

Length

2.29mm

Depth

1.73mm

Height

1.52mm

Dimensions

2.29 x 1.73 x 1.52mm

Tolerance

±5%

Maximum DC Resistance

120mΩ

Core Material

Ceramic

Maximum Self Resonant Frequency

4.7GHz

Minimum Quality Factor

50

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more