Technical Document
Specifications
Brand
AstecOutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
55W
Input Voltage Nominal
12 V dc
Output Current
10A
Mounting Type
Through Hole
Number of Outputs
1
Depth
9mm
Length
25.27mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
You may be interested in
Artesyn / Advanced Energy DC-DC Converter, 1.2 → 5.5V dc/ 10A Output, 10.8 → 13.2 V dc Input, 55W,Brand: Artesyn / Advanced Energy
EGP 1,560.35Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Astec Isolated DC-DC Converter, 5V dc/ 10A Output, 10.8 → 13.2 V dc Input, 55W, Through Hole, +85°C Max Temp
1
P.O.A.
Astec Isolated DC-DC Converter, 5V dc/ 10A Output, 10.8 → 13.2 V dc Input, 55W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Artesyn / Advanced Energy DC-DC Converter, 1.2 → 5.5V dc/ 10A Output, 10.8 → 13.2 V dc Input, 55W,Brand: Artesyn / Advanced Energy
EGP 1,560.35Each (ex VAT)
Technical Document
Specifications
Brand
AstecOutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
55W
Input Voltage Nominal
12 V dc
Output Current
10A
Mounting Type
Through Hole
Number of Outputs
1
Depth
9mm
Length
25.27mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
You may be interested in
Artesyn / Advanced Energy DC-DC Converter, 1.2 → 5.5V dc/ 10A Output, 10.8 → 13.2 V dc Input, 55W,Brand: Artesyn / Advanced Energy
EGP 1,560.35Each (ex VAT)