Asco Solenoid Valve, 2 port(s) , NC, 230 V ac, 1/4in

RS Stock No.: 370-0242Brand: Asco JoucomaticManufacturers Part No.: SCE272A018 MS 230V5
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

2/2

Orifice Diameter

3.8mm

Series

272

Body Material

Brass

Maximum Working Pressure

20 bar

Operating Temperature Range

-25 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-25°C

Thread Standard or Connection Type

G

Maximum Opening Time

20ms

Maximum Closing Time

20ms

Flow Factor Kv

0.32m³/h

Country of Origin

France

Product details

272 series 2/2 direct control solenoid valves

Compact, lightweight solenoid valves for easy installation.
Coil is interchangeable without having to disassemble the solenoid valve.
Operates on inert fluids such as gas, air, water and oil.

P.O.A.

Asco Solenoid Valve, 2 port(s) , NC, 230 V ac, 1/4in

P.O.A.

Asco Solenoid Valve, 2 port(s) , NC, 230 V ac, 1/4in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NC

Suitable Applications

Air, Inert Gas, Oil, Water

Type

2/2

Orifice Diameter

3.8mm

Series

272

Body Material

Brass

Maximum Working Pressure

20 bar

Operating Temperature Range

-25 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-25°C

Thread Standard or Connection Type

G

Maximum Opening Time

20ms

Maximum Closing Time

20ms

Flow Factor Kv

0.32m³/h

Country of Origin

France

Product details

272 series 2/2 direct control solenoid valves

Compact, lightweight solenoid valves for easy installation.
Coil is interchangeable without having to disassemble the solenoid valve.
Operates on inert fluids such as gas, air, water and oil.