Asco Joucomatic Pneumatic Roundline Cylinder - 50mm Bore, 320mm Stroke, 453 Series, Double Acting

RS Stock No.: 122-670Brand: Asco JoucomaticManufacturers Part No.: 453500050320
brand-logo

Technical Document

Specifications

Stroke

320mm

Bore

50mm

Action

Double

Manufacturer Series

453

Length

495mm

Cushioning Type

Air

Dimensions

495 x 65 x 65mm

Width

65mm

Maximum Operating Pressure

10 bar

Height

65mm

Minimum Operating Temperature

-20°C

Weight

3.3kg

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Asco Joucomatic Pneumatic Roundline Cylinder - 50mm Bore, 320mm Stroke, 453 Series, Double Acting

P.O.A.

Asco Joucomatic Pneumatic Roundline Cylinder - 50mm Bore, 320mm Stroke, 453 Series, Double Acting
Stock information temporarily unavailable.

Technical Document

Specifications

Stroke

320mm

Bore

50mm

Action

Double

Manufacturer Series

453

Length

495mm

Cushioning Type

Air

Dimensions

495 x 65 x 65mm

Width

65mm

Maximum Operating Pressure

10 bar

Height

65mm

Minimum Operating Temperature

-20°C

Weight

3.3kg

Maximum Operating Temperature

+70°C