Asco Joucomatic Pneumatic Roundline Cylinder 25mm Bore, 25mm Stroke, 435 Series, Single Acting

RS Stock No.: 373-8562Brand: Asco JoucomaticManufacturers Part No.: 435 00 268
brand-logo

Technical Document

Specifications

Stroke

25mm

Bore

25mm

Action

Single

Manufacturer Series

435

Length

161mm

Cushioning Type

Not Cushioned

Dimensions

161 x 29 x 28.5mm

Width

29mm

Maximum Operating Pressure

10 bar

Height

28.5mm

Minimum Operating Temperature

+10°C

Weight

250g

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

ISO 6432 Ø 12 → 25 mm micro-cylinders

Manufactured from non-magnetic stainless steel (body) with stainless steel rod for excellent corrosion resistance. Double acting variants are available with or without cushioning. Suitable for use with air or inert gases filtered to 50μm lubricated or un-lubricated and equipped for magnetic position detectors.

Single- or double-acting versions available.

Standards

ISO6432, CETOP RP52P and NF.E49030

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Asco Joucomatic Pneumatic Roundline Cylinder 25mm Bore, 25mm Stroke, 435 Series, Single Acting

P.O.A.

Asco Joucomatic Pneumatic Roundline Cylinder 25mm Bore, 25mm Stroke, 435 Series, Single Acting
Stock information temporarily unavailable.

Technical Document

Specifications

Stroke

25mm

Bore

25mm

Action

Single

Manufacturer Series

435

Length

161mm

Cushioning Type

Not Cushioned

Dimensions

161 x 29 x 28.5mm

Width

29mm

Maximum Operating Pressure

10 bar

Height

28.5mm

Minimum Operating Temperature

+10°C

Weight

250g

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

ISO 6432 Ø 12 → 25 mm micro-cylinders

Manufactured from non-magnetic stainless steel (body) with stainless steel rod for excellent corrosion resistance. Double acting variants are available with or without cushioning. Suitable for use with air or inert gases filtered to 50μm lubricated or un-lubricated and equipped for magnetic position detectors.

Single- or double-acting versions available.

Standards

ISO6432, CETOP RP52P and NF.E49030