Arcol 43kΩ Carbon Composition Resistor 0.5W ±5% RCC050 43K J

RS Stock No.: 166-3876Brand: ArcolManufacturers Part No.: RCC050 43K J
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

43kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-7.5 → +13ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 43kΩ Carbon Composition Resistor 0.5W ±5% RCC050 43K J
EGP 8.92Each (Supplied in a Bag) (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 21.74

Each (In a Bag of 100) (ex VAT)

Arcol 43kΩ Carbon Composition Resistor 0.5W ±5% RCC050 43K J

EGP 21.74

Each (In a Bag of 100) (ex VAT)

Arcol 43kΩ Carbon Composition Resistor 0.5W ±5% RCC050 43K J
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 43kΩ Carbon Composition Resistor 0.5W ±5% RCC050 43K J
EGP 8.92Each (Supplied in a Bag) (ex VAT)

Technical Document

Specifications

Brand

Arcol

Resistance

43kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Composition

Series

RCC

Temperature Coefficient

-7.5 → +13ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

RCC Series 0.5W

Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Arcol 43kΩ Carbon Composition Resistor 0.5W ±5% RCC050 43K J
EGP 8.92Each (Supplied in a Bag) (ex VAT)