Arcol 5.6kΩ Fixed Resistor 100W ±5% AP101 5K6 J 100PPM

RS Stock No.: 162-1101Brand: ArcolManufacturers Part No.: AP101 5K6 J 100PPM
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Arcol

Resistance

5.6kΩ

Power Rating

100W

Tolerance

±5%

Series

AP101

Package/Case

TO-247

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Lead Pitch

10.42mm

Country of Origin

China

Product details

AP101 Series 100W TO-247 High Power Resistors

The AP101 series non-inductive TO-247 style thick film Power Resistors capable of dissipating 100 watts. The AP101 series benefits from new material technologies and an extremely low thermal resistance.

TO-247 style power package capable of dissipating 100 watts
Extremely low thermal resistance at 0.9°C/W resistor hotspot to metal tab
Thick Film design
Single screw mounting to heat sink
Moulded case for protection
Electrically isolated case
Non-Inductive design
Recommended: The use of thermal grease between metal tab and heat sink

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 481.56

Each (In a Tray of 50) (ex VAT)

Arcol 5.6kΩ Fixed Resistor 100W ±5% AP101 5K6 J 100PPM

EGP 481.56

Each (In a Tray of 50) (ex VAT)

Arcol 5.6kΩ Fixed Resistor 100W ±5% AP101 5K6 J 100PPM
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Arcol

Resistance

5.6kΩ

Power Rating

100W

Tolerance

±5%

Series

AP101

Package/Case

TO-247

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-65°C

Lead Pitch

10.42mm

Country of Origin

China

Product details

AP101 Series 100W TO-247 High Power Resistors

The AP101 series non-inductive TO-247 style thick film Power Resistors capable of dissipating 100 watts. The AP101 series benefits from new material technologies and an extremely low thermal resistance.

TO-247 style power package capable of dissipating 100 watts
Extremely low thermal resistance at 0.9°C/W resistor hotspot to metal tab
Thick Film design
Single screw mounting to heat sink
Moulded case for protection
Electrically isolated case
Non-Inductive design
Recommended: The use of thermal grease between metal tab and heat sink

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more