Ansmann Battery Charger For with EURO plug

RS Stock No.: 467-6803Brand: AnsmannManufacturers Part No.: 9164033/01
brand-logo
View all in Battery Chargers

Technical Document

Specifications

Brand

Ansmann

Plug Type

EURO

Input Voltage

230V ac

Dimensions

85 x 62 x 52mm

Country of Origin

China

Product details

12 V Lead–Acid Battery Charger, BCA Series

Trickle charger 12 V at 350 mA.
For 0.7 Ah → 9 Ah batteries.
1.8 m output wire terminated by Faston connectors.
When charging is complete, the battery voltage is kept constant and the load current ensures compensation charging to keep the battery at full charge.
Electronic protection against short circuits, overloads and polarity errors.
Red LED charge indicator.
Thermal fuse protection.

Approvals

EN 60335-2-29

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ansmann Battery Charger For with EURO plug

P.O.A.

Ansmann Battery Charger For with EURO plug
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ansmann

Plug Type

EURO

Input Voltage

230V ac

Dimensions

85 x 62 x 52mm

Country of Origin

China

Product details

12 V Lead–Acid Battery Charger, BCA Series

Trickle charger 12 V at 350 mA.
For 0.7 Ah → 9 Ah batteries.
1.8 m output wire terminated by Faston connectors.
When charging is complete, the battery voltage is kept constant and the load current ensures compensation charging to keep the battery at full charge.
Electronic protection against short circuits, overloads and polarity errors.
Red LED charge indicator.
Thermal fuse protection.

Approvals

EN 60335-2-29