ANSMANN 1.1 W Krypton Replacement Torch Bulb, E10, 3.7 V, 300 mA

RS Stock No.: 292-0776Brand: ANSMANNManufacturers Part No.: 3002146
brand-logo
View all in Torch Bulbs

Technical Document

Specifications

Brand

Ansmann

Lamp Type

Krypton

Wattage

1.1 W

Lamp Base

E10

Voltage Rating

3.7 V

Current Rating

300 mA

Product details

Hazardous Area

You may be interested in

Stock information temporarily unavailable.

P.O.A.

ANSMANN 1.1 W Krypton Replacement Torch Bulb, E10, 3.7 V, 300 mA

P.O.A.

ANSMANN 1.1 W Krypton Replacement Torch Bulb, E10, 3.7 V, 300 mA

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Ansmann

Lamp Type

Krypton

Wattage

1.1 W

Lamp Base

E10

Voltage Rating

3.7 V

Current Rating

300 mA

Product details

Hazardous Area

You may be interested in