Ansmann Mobile Phone Charger

RS Stock No.: 909-4041Brand: AnsmannManufacturers Part No.: 1001-0029
brand-logo
View all in Phone Accessories

Technical Document

Specifications

Brand

Ansmann

Compatible Models

Universal

Power Source Type

Mains Socket

Input Low

100 V ac

Country of Origin

China

Product details

Ansmann USB Traveller Charger

The Ansmann Regulated USB Traveller Charger has a single USB port for modern day applications such as iPhones, iPods, BlackBerrys and MP3 players. The charger supplies a voltage of 5V and total output current of 1A.
With a wide range input voltage of 100-240V, the charger can be used worldwide. Simply use the lead from your USB device and the Ansmann travel adaptor will charge your smartphone or other product

Output voltage: 5V
Output current: 1A
Protection: IP40
Output electrical protection: short circuit: 4kV
LED to show your device is charging
Housing material: ABS Plastic

Supplied with

UK Standard 13A and EU Input Plugs

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ansmann Mobile Phone Charger

P.O.A.

Ansmann Mobile Phone Charger
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ansmann

Compatible Models

Universal

Power Source Type

Mains Socket

Input Low

100 V ac

Country of Origin

China

Product details

Ansmann USB Traveller Charger

The Ansmann Regulated USB Traveller Charger has a single USB port for modern day applications such as iPhones, iPods, BlackBerrys and MP3 players. The charger supplies a voltage of 5V and total output current of 1A.
With a wide range input voltage of 100-240V, the charger can be used worldwide. Simply use the lead from your USB device and the Ansmann travel adaptor will charge your smartphone or other product

Output voltage: 5V
Output current: 1A
Protection: IP40
Output electrical protection: short circuit: 4kV
LED to show your device is charging
Housing material: ABS Plastic

Supplied with

UK Standard 13A and EU Input Plugs