Ansmann Lithium-Ion, NiMH 2 Cell Battery Pack Charger with EURO, UKplug

RS Stock No.: 878-7477Brand: AnsmannManufacturers Part No.: 1001-0019-UK
brand-logo
View all in Home

Technical Document

Specifications

Brand

Ansmann

Chemistries Charged

Lithium-Ion, NiMH

Number of Cells Charged

2

Plug Type

EURO, UK

Input Voltage

100 → 240V ac

Dimensions

112 x 55 x 22mm

Weight

110g

Country of Origin

China

Product details

Ansmann Photocam Vario

The Ansmann Photocam Vario is a fast charger for most Li-Ion and Li-Po batteries used in digital cameras, camcorders, mobile phones, etc. The charger is also capable of charging 2x AA or AAA rechargeable batteries and features a bicolour LED to indicate charging status. The built-in overcharge protection prevents cell damage

Faulty cell detection
Charging status indicator (LED)
Adjustable contact pins for easy operation
Reverse polarity protection
Manufacturer’s 3 year warranty

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Ansmann Lithium-Ion, NiMH 2 Cell Battery Pack Charger with EURO, UKplug

P.O.A.

Ansmann Lithium-Ion, NiMH 2 Cell Battery Pack Charger with EURO, UKplug
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ansmann

Chemistries Charged

Lithium-Ion, NiMH

Number of Cells Charged

2

Plug Type

EURO, UK

Input Voltage

100 → 240V ac

Dimensions

112 x 55 x 22mm

Weight

110g

Country of Origin

China

Product details

Ansmann Photocam Vario

The Ansmann Photocam Vario is a fast charger for most Li-Ion and Li-Po batteries used in digital cameras, camcorders, mobile phones, etc. The charger is also capable of charging 2x AA or AAA rechargeable batteries and features a bicolour LED to indicate charging status. The built-in overcharge protection prevents cell damage

Faulty cell detection
Charging status indicator (LED)
Adjustable contact pins for easy operation
Reverse polarity protection
Manufacturer’s 3 year warranty