Technical Document
Specifications
Brand
AnsellType
Bulkhead
Shape
Circular
Wattage
13 W
Voltage Rating
220/240 V
Luminosity
1100 lm
Lamp Type
LED
Lamp Supplied
Yes
Series
ADSILED
IP Rating
IP65
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Ansell Circular LED Bulkhead Light, 13 W, 220/240 V, Lamp Supplied, IP65, ADSILED
1
P.O.A.
Ansell Circular LED Bulkhead Light, 13 W, 220/240 V, Lamp Supplied, IP65, ADSILED
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
AnsellType
Bulkhead
Shape
Circular
Wattage
13 W
Voltage Rating
220/240 V
Luminosity
1100 lm
Lamp Type
LED
Lamp Supplied
Yes
Series
ADSILED
IP Rating
IP65
Country of Origin
China