Analog Devices Hittite HMC641LP4E, RF Switch Circuit 20GHz Single SP4T 30dB Isolation pHEMT 24-Pin QFN

RS Stock No.: 862-6427Brand: Analog DevicesManufacturers Part No.: HMC641LP4E
brand-logo
View all in RF ICs

Technical Document

Specifications

Technology

pHEMT

Package Type

QFN

Pin Count

24

Mounting Type

Surface Mount

Dimensions

4.1 x 4.1 x 0.95mm

Length

4.1mm

Width

4.1mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-5 V dc

Product details

RF Switch Circuits, Analog Devices

A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.

Switches and Multiplexers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices Hittite HMC641LP4E, RF Switch Circuit 20GHz Single SP4T 30dB Isolation pHEMT 24-Pin QFN

P.O.A.

Analog Devices Hittite HMC641LP4E, RF Switch Circuit 20GHz Single SP4T 30dB Isolation pHEMT 24-Pin QFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Technology

pHEMT

Package Type

QFN

Pin Count

24

Mounting Type

Surface Mount

Dimensions

4.1 x 4.1 x 0.95mm

Length

4.1mm

Width

4.1mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

-5 V dc

Product details

RF Switch Circuits, Analog Devices

A wide range of radio frequency switch circuits from Analog Devices. The range features low loss broadband, positive control transfer switches and broadband non-reflective GaAs MESFET multiway switches.

Switches and Multiplexers, Analog Devices

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more