Analog Devices ADP2302ARDZ-2.5-R7, PWM Current Mode Controller, 2 A, 700 kHz, 3 → 20 V, 8-Pin SOIC

RS Stock No.: 759-2903Brand: Analog DevicesManufacturers Part No.: ADP2302ARDZ-2.5-R7
brand-logo
View all in Home

Technical Document

Specifications

Maximum Switching Frequency

700 kHz

Output Voltage

2.5 V

Output Current

2 A

Control Method

Current

Mounting Type

Surface Mount

Fall Time

280ns

Package Type

SOIC

Rise Time

170ns

Pin Count

8

Topology

Buck

Maximum Duty Cycle

50%

Dimensions

5 x 4 x 1.75mm

Length

5mm

Width

4mm

Height

1.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Analog Devices ADP2302ARDZ-2.5-R7, PWM Current Mode Controller, 2 A, 700 kHz, 3 → 20 V, 8-Pin SOIC

P.O.A.

Analog Devices ADP2302ARDZ-2.5-R7, PWM Current Mode Controller, 2 A, 700 kHz, 3 → 20 V, 8-Pin SOIC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

700 kHz

Output Voltage

2.5 V

Output Current

2 A

Control Method

Current

Mounting Type

Surface Mount

Fall Time

280ns

Package Type

SOIC

Rise Time

170ns

Pin Count

8

Topology

Buck

Maximum Duty Cycle

50%

Dimensions

5 x 4 x 1.75mm

Length

5mm

Width

4mm

Height

1.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more