Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
10
Gender
Female
Contact Gender
Male
Current Rating
4.5A
Voltage Rating
600 V ac, 850 V dc
Shell Size
13
Mounting Type
Panel Mount
Military Standard
MIL-DTL-38999
Termination Method
Solder
Mating Type
Screw Coupling
Connector Size
Subminiature
Body Orientation
Straight
Series
TVP
Housing Material
Aluminium
Colour
Olive
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+175°C
Contact Plating
Gold
Shell Plating
Olive Drab Cadmium
Country of Origin
France
Product details
TV series Square flange receptacles, PCB
PCB contacts
Amphenol MIL-DTL-38999 III - Tri-Start TV
Stock information temporarily unavailable.
Please check again later.
EGP 912.08
Each (ex VAT)
1
EGP 912.08
Each (ex VAT)
1
Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
10
Gender
Female
Contact Gender
Male
Current Rating
4.5A
Voltage Rating
600 V ac, 850 V dc
Shell Size
13
Mounting Type
Panel Mount
Military Standard
MIL-DTL-38999
Termination Method
Solder
Mating Type
Screw Coupling
Connector Size
Subminiature
Body Orientation
Straight
Series
TVP
Housing Material
Aluminium
Colour
Olive
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+175°C
Contact Plating
Gold
Shell Plating
Olive Drab Cadmium
Country of Origin
France
Product details
TV series Square flange receptacles, PCB
PCB contacts