Technical Document
Specifications
Brand
AmphenolRange
RADSOK
Series
EL
Connector Type
RADSOK Receptacle with HVIL
Number Of Rows
2
Number Of Contacts
4
Wire Size
6 mm²
Current Rating
13 → 70A
Operating Voltage
800 V ac
Connector Gender
Female
Orientation
Straight
Contact Gender
Male
Termination Method
Crimp
Key Type
Y
Colour
Orange
IP Rating
IP67
Mounting Type
Panel Mount
Depth
44.5mm
Minimum Operating Temperature
-40°C
Height
48mm
For Use With
4 Position ePower-Lite Plug with HVIL
Maximum Operating Temperature
+125°C
Applications
EV/HEV
Width
48mm
Pin Diameter
3.6mm
Standards Met
IEC 60529, UL 94 V-0
Country of Origin
China
Product details
ePower-Lite Connector, Y Coding
From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.
Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.
Features and Benefits
Compact and Lightweight Connector
Y-Coding
Durability of over 100 mating cycles
Waterproof: IP67
Touch Proof: IEC 60529
Flammability: UL 94V-0
Stock information temporarily unavailable.
Please check again later.
EGP 371.50
Each (ex VAT)
1
EGP 371.50
Each (ex VAT)
1
Technical Document
Specifications
Brand
AmphenolRange
RADSOK
Series
EL
Connector Type
RADSOK Receptacle with HVIL
Number Of Rows
2
Number Of Contacts
4
Wire Size
6 mm²
Current Rating
13 → 70A
Operating Voltage
800 V ac
Connector Gender
Female
Orientation
Straight
Contact Gender
Male
Termination Method
Crimp
Key Type
Y
Colour
Orange
IP Rating
IP67
Mounting Type
Panel Mount
Depth
44.5mm
Minimum Operating Temperature
-40°C
Height
48mm
For Use With
4 Position ePower-Lite Plug with HVIL
Maximum Operating Temperature
+125°C
Applications
EV/HEV
Width
48mm
Pin Diameter
3.6mm
Standards Met
IEC 60529, UL 94 V-0
Country of Origin
China
Product details
ePower-Lite Connector, Y Coding
From Amphenol, the ePower-Lite is a compact and lightweight hybrid electric vehicle connector. With a robust temperature resistant shell, dielectric protection for the connector is assured. The connector is field installable and repairable, and features a CPA to prevent mis-mating.
Using RADSOK technology, the low-resistance connector features higher amperage, lower T-rise and voltage drop. With a compact design and small footprint, the ePower-Lite is ideal for EV and Hybrid applications.
Features and Benefits
Compact and Lightweight Connector
Y-Coding
Durability of over 100 mating cycles
Waterproof: IP67
Touch Proof: IEC 60529
Flammability: UL 94V-0