Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
3
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Tin
Housing Material
Zinc Alloy
Termination Method
Solder
Current Rating
15A
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
P.O.A.
Amphenol Panel Mount XLR Connector, Female, 3 Way, Tin Plating
1
P.O.A.
Amphenol Panel Mount XLR Connector, Female, 3 Way, Tin Plating
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
AmphenolNumber Of Contacts
3
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Tin
Housing Material
Zinc Alloy
Termination Method
Solder
Current Rating
15A
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C