Amphenol, 165 14 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts, Bayonet

RS Stock No.: 875-1374Brand: AmphenolManufacturers Part No.: 165-30
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

14

Gender

Male

Contact Gender

Female

Current Rating

17A

Voltage Rating

500 V ac

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet

Connector Size

Miniature

Body Orientation

Straight

Series

165

Housing Material

Aluminium

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Country of Origin

Mexico

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol, 165 14 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts, Bayonet

P.O.A.

Amphenol, 165 14 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts, Bayonet
Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

14

Gender

Male

Contact Gender

Female

Current Rating

17A

Voltage Rating

500 V ac

Mounting Type

Cable Mount

Termination Method

Solder

Mating Type

Bayonet

Connector Size

Miniature

Body Orientation

Straight

Series

165

Housing Material

Aluminium

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Country of Origin

Mexico