Amphenol FCI, DMW Panel Mount, 1 (Power/Coax), 10 (Signal) Pin Hybrid Solder D-Sub Connector Socket, Shell Size A Mixed

RS Stock No.: 121-7438Brand: Amphenol FCIManufacturers Part No.: DAM11W1SN
brand-logo
View all in Solder D-sub Connectors

Technical Document

Specifications

Number Of Contacts

1 (Power/Coax), 10 (Signal)

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mixed Contact Layout

11W1

Current Rating

7.5A

Housing Material

Steel

Length

36.76mm

Width

12.55mm

Depth

14.92mm

Dimensions

36.76 x 12.55 x 14.92mm

Series

DMW

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Country of Origin

France

Product details

Series D mixed connectors

A series of connectors with standard signal contacts and size 8 slots, for coaxial or power contacts.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

P.O.A.

Each (In a Tray of 100) (ex VAT)

Amphenol FCI, DMW Panel Mount, 1 (Power/Coax), 10 (Signal) Pin Hybrid Solder D-Sub Connector Socket, Shell Size A Mixed

P.O.A.

Each (In a Tray of 100) (ex VAT)

Amphenol FCI, DMW Panel Mount, 1 (Power/Coax), 10 (Signal) Pin Hybrid Solder D-Sub Connector Socket, Shell Size A Mixed

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

1 (Power/Coax), 10 (Signal)

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mixed Contact Layout

11W1

Current Rating

7.5A

Housing Material

Steel

Length

36.76mm

Width

12.55mm

Depth

14.92mm

Dimensions

36.76 x 12.55 x 14.92mm

Series

DMW

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Country of Origin

France

Product details

Series D mixed connectors

A series of connectors with standard signal contacts and size 8 slots, for coaxial or power contacts.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc