Altech 160A Centred Tag Fuse, 660V ac

RS Stock No.: 898-3354Brand: AltechManufacturers Part No.: 160NH00AR-6
View all in Centred Tag Fuses

Technical Document

Specifications

Brand

Altech

Current Rating

160A

Voltage Rating

660V ac

Fuse Speed

FF

Series

NH

Country of Origin

Germany

Product details

Altech – NH Fuses

The Altech range of NH fuses have been designed for use in industrial applications to protect large electrical devices such as motors and drives. The series is available in seven different sizes with current ranges ranging from 2 to 1600 A. The fuses have knife blades at both ends which mount on to the fuse bases.

Current range from 2 to 1600 A
Fuse bases available in 1-pole and 3-pole designs
Available in 7 different sizes

Altech - Fuses

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 2,928.42

Each (In a Pack of 3) (ex VAT)

Altech 160A Centred Tag Fuse, 660V ac

EGP 2,928.42

Each (In a Pack of 3) (ex VAT)

Altech 160A Centred Tag Fuse, 660V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Altech

Current Rating

160A

Voltage Rating

660V ac

Fuse Speed

FF

Series

NH

Country of Origin

Germany

Product details

Altech – NH Fuses

The Altech range of NH fuses have been designed for use in industrial applications to protect large electrical devices such as motors and drives. The series is available in seven different sizes with current ranges ranging from 2 to 1600 A. The fuses have knife blades at both ends which mount on to the fuse bases.

Current range from 2 to 1600 A
Fuse bases available in 1-pole and 3-pole designs
Available in 7 different sizes

Altech - Fuses