Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 5mm

RS Stock No.: 758-2048Brand: Alps ElectricManufacturers Part No.: SKPMANE010
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

5mm

Actuator Colour

Black

Actuator Type

Stem

Dimensions

5.9 x 6 x 5mm

Contact Current Rating

50 mA @ 12 V dc

Height

5mm

Operating Force

1.96 N

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +90°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+90°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 5mm

P.O.A.

Black Stem Tactile Switch, SPST 50 mA @ 12 V dc 5mm
Stock information temporarily unavailable.

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

Momentary

Actuator Length

5mm

Actuator Colour

Black

Actuator Type

Stem

Dimensions

5.9 x 6 x 5mm

Contact Current Rating

50 mA @ 12 V dc

Height

5mm

Operating Force

1.96 N

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +90°C

Mechanical Life

100000Cycles

Maximum Operating Temperature

+90°C

Country of Origin

Japan