Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
690 V dc
Number of Poles
8
Contact Voltage Rating
690 V dc
Contact Current Rating
25 A
Normal State Configuration
6NO + 2NC
Number Of Auxiliary Contacts
4
Terminal Type
Wire
Length
145.5mm
Width
45mm
Depth
81mm
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
4P
Maximum Operating Temperature
+60°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
690 V dc
Number of Poles
8
Contact Voltage Rating
690 V dc
Contact Current Rating
25 A
Normal State Configuration
6NO + 2NC
Number Of Auxiliary Contacts
4
Terminal Type
Wire
Length
145.5mm
Width
45mm
Depth
81mm
Minimum Operating Temperature
-25°C
Pole and Throw Configuration
4P
Maximum Operating Temperature
+60°C
