Allen Bradley Overload Relay NO/NC, 14 → 45 A F.L.C, 45 A Contact Rating, 600 V ac, 3P

RS Stock No.: 238-1395Brand: Allen BradleyManufacturers Part No.: 193-EA1JD
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

FLC Motor Rating

14 → 45 A

Contact Current Rating

45 A

Pole Configuration

3P

Mounting Style

Direct Contactor

Normal State Configuration

NO/NC

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

54mm

Depth

93.4mm

Length

136.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Operating Temperature Range

-20 → +40 °C

Contact Voltage Rating

690 V ac

Control Voltage

600 V ac

Product details

MCS Electronic Overloads

Supplied with 1 N/O and I N/C controls, in class 10 tripping, in an either manual or automatic manual resetting modeMay also be used in conjunction with DIN rail panel adaptor of the appropriate width

P.O.A.

Allen Bradley Overload Relay NO/NC, 14 → 45 A F.L.C, 45 A Contact Rating, 600 V ac, 3P

P.O.A.

Allen Bradley Overload Relay NO/NC, 14 → 45 A F.L.C, 45 A Contact Rating, 600 V ac, 3P

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

FLC Motor Rating

14 → 45 A

Contact Current Rating

45 A

Pole Configuration

3P

Mounting Style

Direct Contactor

Normal State Configuration

NO/NC

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

54mm

Depth

93.4mm

Length

136.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Operating Temperature Range

-20 → +40 °C

Contact Voltage Rating

690 V ac

Control Voltage

600 V ac

Product details

MCS Electronic Overloads

Supplied with 1 N/O and I N/C controls, in class 10 tripping, in an either manual or automatic manual resetting modeMay also be used in conjunction with DIN rail panel adaptor of the appropriate width