Technical Document
Specifications
Brand
Allen BradleyFLC Motor Rating
1 → 2.9 A
Contact Current Rating
2.9 A
Pole Configuration
3P
Mounting Style
Direct Contactor
Normal State Configuration
NO/NC
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
45mm
Depth
67.2mm
Length
107mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+40°C
Operating Temperature Range
-20 → +40 °C
Contact Voltage Rating
690 V ac
Control Voltage
600 V ac
Product details
MCS Electronic Overloads
Supplied with 1 N/O and I N/C controls, in class 10 tripping, in an either manual or automatic manual resetting modeMay also be used in conjunction with DIN rail panel adaptor of the appropriate width
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Allen BradleyFLC Motor Rating
1 → 2.9 A
Contact Current Rating
2.9 A
Pole Configuration
3P
Mounting Style
Direct Contactor
Normal State Configuration
NO/NC
Terminal Type
Screw
Number Of Auxiliary Contacts
2
Width
45mm
Depth
67.2mm
Length
107mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+40°C
Operating Temperature Range
-20 → +40 °C
Contact Voltage Rating
690 V ac
Control Voltage
600 V ac
Product details
MCS Electronic Overloads
Supplied with 1 N/O and I N/C controls, in class 10 tripping, in an either manual or automatic manual resetting modeMay also be used in conjunction with DIN rail panel adaptor of the appropriate width