Allen Bradley

RS Stock No.: 134-8374Brand: Allen BradleyManufacturers Part No.: 1732E-8IOLM12R
brand-logo
View all in Home

Technical Document

Specifications

Interface

IO-Link

Country of Origin

United States

Product details

ArmorBlock I/O Modules

Allen Bradley ArmorBlock I/O modules provide hardened I/O suitable for on-machine use. The modules can be mounted on a machine close to the sensors and actuators to provide shorter cable runs for automotive, material handling, and high-speed packaging applications. The ArmorBlock 1732E modules are for EtherNet/IP networks and are suitable for use in welding applications and end-of-arm robot applications. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters

Features and Benefits

IO-Link communication
Offers rating for IP69K and NEMA 4X
LED indicators
Supports DLR topology
High-speed time-stamping inputs and scheduled output modules
High accuracy and fast conversion rate analogue modules

Allen Bradley IO-Link Masters

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 79,815.33

Each (ex VAT)

Allen Bradley

EGP 79,815.33

Each (ex VAT)

Allen Bradley
Stock information temporarily unavailable.

Technical Document

Specifications

Interface

IO-Link

Country of Origin

United States

Product details

ArmorBlock I/O Modules

Allen Bradley ArmorBlock I/O modules provide hardened I/O suitable for on-machine use. The modules can be mounted on a machine close to the sensors and actuators to provide shorter cable runs for automotive, material handling, and high-speed packaging applications. The ArmorBlock 1732E modules are for EtherNet/IP networks and are suitable for use in welding applications and end-of-arm robot applications. IO-Link enabled sensors offer advanced features and diagnostics including Automatic Device Configuration, multiple profiles, trending, descriptive tags, and device-specific parameters

Features and Benefits

IO-Link communication
Offers rating for IP69K and NEMA 4X
LED indicators
Supports DLR topology
High-speed time-stamping inputs and scheduled output modules
High accuracy and fast conversion rate analogue modules

Allen Bradley IO-Link Masters