Technical Document
Specifications
Range
GuardShield, SIGUARD
Series
445L
Beam Resolution
30mm
Component Type
Receiver, Sender
Number Of Beams
18
Protective Height
450mm
Minimum Scanning Distance
0m
Maximum Scanning Distance
5m
Maximum Response Time
23 ms
Height
451mm
Supply Voltage
24 V dc
Length
19.8mm
Terminal Type
8-Pin M12 Connector
Application
Hand
Features
EDM, Fixed Blanking, Floating Blanking, Muting, Start/Restart Interlock
Dimensions
15.5 x 19.8 x 451 mm
Width
15.5mm
Product details
GuardShield Safe 4, 445L Series
Economical, Type 4 safety light curtain designed for small assembly machines in ambient operating environments, or where mounting space is limited. Connection to an MSR42 controller (stock number 703-4987), improves flexibility for applications requiring two or three light curtains or other safety devices such as safety laser scanners, E-Stops or safety switches. The MSR42 controller has two PNP OSSDs which can be connected directly to the final switching device. If safety relay outputs are required, up to three safety relay expansion modules (MSR45E - stock number 703-4980) may be easily connected to the controller. A ribbon cable (stock number 703-4984) is required to interconnect up to three MSR45E safety expansion modules to an MSR42 controller. The light curtains, when used in conjunction with the MSR42 controller, have a SIL 3 rating per IEC61508. They also meet IEC61496 and UL61496 and are CE marked by TÜV.
Pigtail cable with M12 connector
3 box system with dedicated safety controller
Slim profile housing (15 mm x 20 mm)
DIN controller is also multi function safety module
Configuration of controller functionality through wiring or software
Type 4, SIL 3
Light Curtain
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Range
GuardShield, SIGUARD
Series
445L
Beam Resolution
30mm
Component Type
Receiver, Sender
Number Of Beams
18
Protective Height
450mm
Minimum Scanning Distance
0m
Maximum Scanning Distance
5m
Maximum Response Time
23 ms
Height
451mm
Supply Voltage
24 V dc
Length
19.8mm
Terminal Type
8-Pin M12 Connector
Application
Hand
Features
EDM, Fixed Blanking, Floating Blanking, Muting, Start/Restart Interlock
Dimensions
15.5 x 19.8 x 451 mm
Width
15.5mm
Product details
GuardShield Safe 4, 445L Series
Economical, Type 4 safety light curtain designed for small assembly machines in ambient operating environments, or where mounting space is limited. Connection to an MSR42 controller (stock number 703-4987), improves flexibility for applications requiring two or three light curtains or other safety devices such as safety laser scanners, E-Stops or safety switches. The MSR42 controller has two PNP OSSDs which can be connected directly to the final switching device. If safety relay outputs are required, up to three safety relay expansion modules (MSR45E - stock number 703-4980) may be easily connected to the controller. A ribbon cable (stock number 703-4984) is required to interconnect up to three MSR45E safety expansion modules to an MSR42 controller. The light curtains, when used in conjunction with the MSR42 controller, have a SIL 3 rating per IEC61508. They also meet IEC61496 and UL61496 and are CE marked by TÜV.
Pigtail cable with M12 connector
3 box system with dedicated safety controller
Slim profile housing (15 mm x 20 mm)
DIN controller is also multi function safety module
Configuration of controller functionality through wiring or software
Type 4, SIL 3