Allen Bradley Guardmaster CU2 Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts

RS Stock No.: 517-5339Brand: Allen Bradley GuardmasterManufacturers Part No.: 440R-S07281
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Speed/Standstill Monitoring

Auxiliary Contacts

1

Series

CU2

Width

45.5mm

Safety Category

1

Depth

120mm

Performance Level

c

Length

73mm

Country of Origin

Germany

Product details

CU2 Timing Control Unit, Zero Speed Monitor

A fail-safe monitoring unit that will detect when hazardous motion has ceased on a machine. This is essential on machines that do not have a constant rundown time
Supplied with 2 specially designed sensors to ensure safety of the system
LED status indication on the unit
Compact 35mm DIN rail housing
Dimensions: H73 x W45 x D120mm

Standards

EN60204; EN 292

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

EGP 23,715.34

EGP 23,715.34 Each (ex VAT)

Allen Bradley Guardmaster CU2 Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts

EGP 23,715.34

EGP 23,715.34 Each (ex VAT)

Allen Bradley Guardmaster CU2 Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety Contacts
Stock information temporarily unavailable.

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Speed/Standstill Monitoring

Auxiliary Contacts

1

Series

CU2

Width

45.5mm

Safety Category

1

Depth

120mm

Performance Level

c

Length

73mm

Country of Origin

Germany

Product details

CU2 Timing Control Unit, Zero Speed Monitor

A fail-safe monitoring unit that will detect when hazardous motion has ceased on a machine. This is essential on machines that do not have a constant rundown time
Supplied with 2 specially designed sensors to ensure safety of the system
LED status indication on the unit
Compact 35mm DIN rail housing
Dimensions: H73 x W45 x D120mm

Standards

EN60204; EN 292