Advance Tapes AT87 White Self Amalgamating Tape 25mm x 10m
RS Stock No.: 511-4182Brand: Advance Tapes
Technical Document
Specifications
Brand
Advance TapesBacking Material
Polyisobutylene
Width
25mm
Length
10m
Thickness
0.5mm
Colour
White
Adhesion Strength
Non-adhesive
Tensile Strength
20N/cm
Maximum Operating Temperature
+100°C
Breakdown Voltage
8500V
Minimum Operating Temperature
-30°C
Model Number
AT87
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Advance Tapes AT87 White Self Amalgamating Tape 25mm x 10m
1
P.O.A.
Advance Tapes AT87 White Self Amalgamating Tape 25mm x 10m
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Advance TapesBacking Material
Polyisobutylene
Width
25mm
Length
10m
Thickness
0.5mm
Colour
White
Adhesion Strength
Non-adhesive
Tensile Strength
20N/cm
Maximum Operating Temperature
+100°C
Breakdown Voltage
8500V
Minimum Operating Temperature
-30°C
Model Number
AT87
Country of Origin
United Kingdom