ABB System Pro M Compact S200 MCB1P, 13A Curve B, 480Y/277V AC, 6 kA Breaking Capacity

RS Stock No.: 862-0160Brand: ABBManufacturers Part No.: S201-B13
View all in MCBs

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

480Y/277V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Length

17.5mm

Width

88mm

Depth

75.8mm

Model Number

S201-B13

Country of Origin

Germany

Product details

Type B Single Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B

ABB System Pro M Single & Double Pole MCB's

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB System Pro M Compact S200 MCB1P, 13A Curve B, 480Y/277V AC, 6 kA Breaking Capacity

P.O.A.

ABB System Pro M Compact S200 MCB1P, 13A Curve B, 480Y/277V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Poles

1

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

480Y/277V

Breaking Capacity at Maximum Voltage Rating

6 kA

Range

System Pro M Compact

Series

S200

Length

17.5mm

Width

88mm

Depth

75.8mm

Model Number

S201-B13

Country of Origin

Germany

Product details

Type B Single Pole 6kA - System Pro M Compact

The System Pro M Compact range of Miniture Circuit Breakers from ABB, for use in Residential, Commercial and Industrial applications with a tripping characteristic of Type B

ABB System Pro M Single & Double Pole MCB's