ABB DOL Starter, 220 → 240 V ac, 500 → 600 V ac, 1, 3 Phase, IP20

RS Stock No.: 833-5806Brand: ABBManufacturers Part No.: MS325-9.0
brand-logo
View all in Motor Starters

Technical Document

Specifications

Brand

ABB

Voltage Rating

220 → 240 V ac, 500 → 600 V ac

Phase

1, 3

IP Rating

IP20

Number of Poles

3

Motor Starter Functionality

Manual

Additional Features

Switch Motors Manually ON/OFF and Protect them Fuse Less against Short-Circuit, OverLoad and Phase Failures

Overall Length

54mm

Overall Width

87.5mm

Overall Depth

70mm

Series

MS325

Country of Origin

Czech Republic

Product details

3 Phase Manual Motor Controller - MS3 Series

Professional ABB Manual Motor Starters from the MS3 series. The IP20 rated starters are used to manually switch on and off motors

IP20 Rated

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB DOL Starter, 220 → 240 V ac, 500 → 600 V ac, 1, 3 Phase, IP20

P.O.A.

ABB DOL Starter, 220 → 240 V ac, 500 → 600 V ac, 1, 3 Phase, IP20
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Voltage Rating

220 → 240 V ac, 500 → 600 V ac

Phase

1, 3

IP Rating

IP20

Number of Poles

3

Motor Starter Functionality

Manual

Additional Features

Switch Motors Manually ON/OFF and Protect them Fuse Less against Short-Circuit, OverLoad and Phase Failures

Overall Length

54mm

Overall Width

87.5mm

Overall Depth

70mm

Series

MS325

Country of Origin

Czech Republic

Product details

3 Phase Manual Motor Controller - MS3 Series

Professional ABB Manual Motor Starters from the MS3 series. The IP20 rated starters are used to manually switch on and off motors

IP20 Rated