Technical Document
Specifications
Brand
ABBSeries
ABB Modular
Cutout Diameter
22mm
Push Button Colour
Green, Red
Push Button Shape
Round
Push Button Actuation
Green, I/O, Red
Push Button Style
Flush
Push Button Material
Plastic
IP Rating
IP66
Push Button Marking
I/O
Body/Fixing Collar Included
No
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
EGP 472.20
Each (ex VAT)
ABB Modular Series Green, Red Flush, Green, I/O, Red Actuation, 22mm Cutout
1
EGP 472.20
Each (ex VAT)
ABB Modular Series Green, Red Flush, Green, I/O, Red Actuation, 22mm Cutout
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ABBSeries
ABB Modular
Cutout Diameter
22mm
Push Button Colour
Green, Red
Push Button Shape
Round
Push Button Actuation
Green, I/O, Red
Push Button Style
Flush
Push Button Material
Plastic
IP Rating
IP66
Push Button Marking
I/O
Body/Fixing Collar Included
No
Country of Origin
China