ABB Contactor, 24 V ac Coil, 4-Pole, 24 A, 16 kW, 4NO, 480 V ac

RS Stock No.: 833-5708Brand: ABBManufacturers Part No.: ESB24-40-24
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V ac

Number of Poles

4

Contact Voltage Rating

480 V ac

Contact Current Rating

24 A

Range

ESB24-40-24

Power Rating

16 kW

Normal State Configuration

4NO

Terminal Type

Screw

Length

85mm

Width

36mm

Depth

65mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

ESB Series Solenoid Contactor

Professional range of ESB series installation contactors from ABB. These 2 or 4 pole contactors are suitable for modular switchboards and are used in residential, commercial and industrial applications for the control of single or three phase loads up to 40A or switching of control signals. These ESB series contactors are specially designed fitting to modular DIN rail products and for application where customers want to use the panel design with high finger protection. All models are highly reliable and excellent quality.

ABB Accessories

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Contactor, 24 V ac Coil, 4-Pole, 24 A, 16 kW, 4NO, 480 V ac

P.O.A.

ABB Contactor, 24 V ac Coil, 4-Pole, 24 A, 16 kW, 4NO, 480 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V ac

Number of Poles

4

Contact Voltage Rating

480 V ac

Contact Current Rating

24 A

Range

ESB24-40-24

Power Rating

16 kW

Normal State Configuration

4NO

Terminal Type

Screw

Length

85mm

Width

36mm

Depth

65mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

Germany

Product details

ESB Series Solenoid Contactor

Professional range of ESB series installation contactors from ABB. These 2 or 4 pole contactors are suitable for modular switchboards and are used in residential, commercial and industrial applications for the control of single or three phase loads up to 40A or switching of control signals. These ESB series contactors are specially designed fitting to modular DIN rail products and for application where customers want to use the panel design with high finger protection. All models are highly reliable and excellent quality.

ABB Accessories