ABB Contactor, 120 V Coil, 3-Pole, 220 A, 2NO/NC (Main)

RS Stock No.: 833-5694Brand: ABBManufacturers Part No.: EHDB220C-1L
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

120 V

Number of Poles

3

Contact Current Rating

220 A

Range

EHDB220C-1L

Normal State Configuration

2NO/NC (Main)

Country of Origin

Sweden

Product details

EHDB Series Contactors

This drive contactor has been specifically designed for use with solid state D.C. adjustable speed drive systems.

UL & CSA Approved
Coil Voltage: 120 VAC

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Contactor, 120 V Coil, 3-Pole, 220 A, 2NO/NC (Main)

P.O.A.

ABB Contactor, 120 V Coil, 3-Pole, 220 A, 2NO/NC (Main)
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Coil Voltage

120 V

Number of Poles

3

Contact Current Rating

220 A

Range

EHDB220C-1L

Normal State Configuration

2NO/NC (Main)

Country of Origin

Sweden

Product details

EHDB Series Contactors

This drive contactor has been specifically designed for use with solid state D.C. adjustable speed drive systems.

UL & CSA Approved
Coil Voltage: 120 VAC