ABB Auxiliary Contact Block, 2 Contact, NO/NC, Panel Mount

RS Stock No.: 833-5688Brand: ABBManufacturers Part No.: CAL16-11B
brand-logo
View all in Auxiliary Contacts

Technical Document

Specifications

Brand

ABB

Number of Contacts

2

Normal State Configuration

NO/NC

Mounting Style

Panel Mount

Series

CAL16

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

DPDT

Contact Voltage Rating

690 V

Country of Origin

India

Product details

Auxiliary Contact Blocks for EK550 and EK1000 Contactors

A range of auxiliary contact blocks for use with the ABB EK550 and EK1000 series contactors.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Auxiliary Contact Block, 2 Contact, NO/NC, Panel Mount

P.O.A.

ABB Auxiliary Contact Block, 2 Contact, NO/NC, Panel Mount
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Number of Contacts

2

Normal State Configuration

NO/NC

Mounting Style

Panel Mount

Series

CAL16

Contact Current Rating

6 A

Terminal Type

Screw

Pole and Throw Configuration

DPDT

Contact Voltage Rating

690 V

Country of Origin

India

Product details

Auxiliary Contact Blocks for EK550 and EK1000 Contactors

A range of auxiliary contact blocks for use with the ABB EK550 and EK1000 series contactors.