Technical Document
Specifications
Brand
ABBCoil Voltage
100 → 250 V ac/dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
12.5 A
Range
AF12-30-10-13
Series
AF
Power Rating
7.5 kW @ 600 V
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
45mm
Width
80mm
Depth
77mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
ABBCoil Voltage
100 → 250 V ac/dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
12.5 A
Range
AF12-30-10-13
Series
AF
Power Rating
7.5 kW @ 600 V
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
45mm
Width
80mm
Depth
77mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Country of Origin
France