ABB AE50-30-11-81 A Line Contactor, 24 V dc Coil, 3-Pole, 80 A, 15 hp @ 240 V dc, 50 hp @ 550 → 600 V ac, 3NO,
Technical Document
Specifications
Brand
ABBCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
550 → 600 V ac, 240 V dc
Contact Current Rating
80 A
Range
AE50-30-11-81
Series
A Line
Power Rating
15 hp @ 240 V dc, 50 hp @ 550 → 600 V ac
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
82mm
Width
110mm
Depth
108mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
AE Range Contactors, 3 Pole
Professional range of 3 Pole non-reversing contactors from the AE range. The contactors are primarily used for controlling 3 phase motors and for controlling power circuits.
3 Pole
Touch Safe Design
ABB AE Range
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
ABBCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
550 → 600 V ac, 240 V dc
Contact Current Rating
80 A
Range
AE50-30-11-81
Series
A Line
Power Rating
15 hp @ 240 V dc, 50 hp @ 550 → 600 V ac
Normal State Configuration
3NO
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
82mm
Width
110mm
Depth
108mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Country of Origin
France
Product details
AE Range Contactors, 3 Pole
Professional range of 3 Pole non-reversing contactors from the AE range. The contactors are primarily used for controlling 3 phase motors and for controlling power circuits.
3 Pole
Touch Safe Design