ABB A Line Series Contactor, 24 V dc Coil, 3-Pole, 25 A, 7.5 kW, 3NO (Main), NO/NC (Auxiliary), 690 V ac

RS Stock No.: 833-5638Brand: ABBManufacturers Part No.: AE12-30-11-81
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

A Line

Power Rating

7.5 kW

Range

AE12-30-11-81

Normal State Configuration

3NO (Main), NO/NC (Auxiliary)

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

44mm

Width

74mm

Depth

74mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

AE Series Contactors

ABB Series AE Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AE series 3 pole contactors are available in a wide range of DC coil voltages and current ratings and feature a NO and NC auxiliary contact.

Easy Maintenance of Contacts and Coil Inspection
Double winding coil
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks available separately

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB A Line Series Contactor, 24 V dc Coil, 3-Pole, 25 A, 7.5 kW, 3NO (Main), NO/NC (Auxiliary), 690 V ac

P.O.A.

ABB A Line Series Contactor, 24 V dc Coil, 3-Pole, 25 A, 7.5 kW, 3NO (Main), NO/NC (Auxiliary), 690 V ac
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

25 A

Series

A Line

Power Rating

7.5 kW

Range

AE12-30-11-81

Normal State Configuration

3NO (Main), NO/NC (Auxiliary)

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Length

44mm

Width

74mm

Depth

74mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

AE Series Contactors

ABB Series AE Contactors are primarily used for switching 3-phase motors and controlling power circuits of up to 690V ac or 440V dc. They are also suitable for many other applications such as insulation, switching capacitors and in lighting systems.
The AE series 3 pole contactors are available in a wide range of DC coil voltages and current ratings and feature a NO and NC auxiliary contact.

Easy Maintenance of Contacts and Coil Inspection
Double winding coil
DIN rail or screw mounting
Touch Safe Design
Add-on auxiliary contact blocks available separately