ABB Non-Contact Safety Switch, Thermoplastic Housing

RS Stock No.: 861-5455Brand: ABBManufacturers Part No.: 2TLA050056R5100
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

ABB

Housing Material

Thermoplastic

Actuator Type

Coded

IP Rating

IP67

Width

15mm

Length

37mm

Country of Origin

United Kingdom

Product details

ABB Sense Series Magnetic Safety Switches

The Sense series safety switches are ideal in controlling and monitoring gates and hatches located around hazardous machinery. Various non-contact switches are available with varying cable lengths, quick-connect options and LED indicators. There is also a choice between plastic or stainless steel bodies depending on the requirement of the application.

Spare magnetic actuators are also available.

Safety Limit Switch

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Non-Contact Safety Switch, Thermoplastic Housing

P.O.A.

ABB Non-Contact Safety Switch, Thermoplastic Housing
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Housing Material

Thermoplastic

Actuator Type

Coded

IP Rating

IP67

Width

15mm

Length

37mm

Country of Origin

United Kingdom

Product details

ABB Sense Series Magnetic Safety Switches

The Sense series safety switches are ideal in controlling and monitoring gates and hatches located around hazardous machinery. Various non-contact switches are available with varying cable lengths, quick-connect options and LED indicators. There is also a choice between plastic or stainless steel bodies depending on the requirement of the application.

Spare magnetic actuators are also available.

Safety Limit Switch