Technical Document
Specifications
Brand
ABBDimensions L x W x H
86 x 86 x 39mm
Material
Plastic
Length
86mm
Width
86mm
Height
39mm
IP Rating
IP55
Colour
Black
Number of Ways
12
Series
APM
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ABB APM Series Black Plastic Junction Box, IP55, 86 x 86 x 39mm
1
P.O.A.
ABB APM Series Black Plastic Junction Box, IP55, 86 x 86 x 39mm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ABBDimensions L x W x H
86 x 86 x 39mm
Material
Plastic
Length
86mm
Width
86mm
Height
39mm
IP Rating
IP55
Colour
Black
Number of Ways
12
Series
APM