Technical Documents
Specifications
Brand
ABBProduct Type
Energy Meter
Series
D13
Display Type
LCD
Cutout Height
1.65in
Number of Digits
7
Cutout Width
1.65in
Number of Phases
3
Pulse Output
Yes
Number of Inputs
1
Number of Outputs
1
Meter Accuracy
±1 %
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70°C
Depth
65mm
Standards/Approvals
RoHS
Meter Type
Digital
Maximum Measurement
9999999 kWh
Country of Origin
Estonia
Product Details
The ABB 3 Phase energy meter is a high‑performance device designed for precise monitoring in residential and commercial buildings. Compact and efficient, it ensures accurate measurement and reliable performance while offering easy installation with standard mounting options.
Stock information temporarily unavailable.
EGP 21,717.00
EGP 21,717.00 Each (ex VAT)
1
EGP 21,717.00
EGP 21,717.00 Each (ex VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ABBProduct Type
Energy Meter
Series
D13
Display Type
LCD
Cutout Height
1.65in
Number of Digits
7
Cutout Width
1.65in
Number of Phases
3
Pulse Output
Yes
Number of Inputs
1
Number of Outputs
1
Meter Accuracy
±1 %
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70°C
Depth
65mm
Standards/Approvals
RoHS
Meter Type
Digital
Maximum Measurement
9999999 kWh
Country of Origin
Estonia
Product Details
The ABB 3 Phase energy meter is a high‑performance device designed for precise monitoring in residential and commercial buildings. Compact and efficient, it ensures accurate measurement and reliable performance while offering easy installation with standard mounting options.