ABB Vertical IP67 Industrial Interlock Socket 3P, Earthing Position 6h, 63A, 250 V

RS Stock No.: 231-9868Brand: ABBManufacturers Part No.: 2CMA167306R1000 263RS6W
brand-logo
View all in Industrial Interlocks

Technical Document

Specifications

Brand

ABB

Plug/Socket

Socket

Pole Format

3P

Colour

Blue

IP Rating

IP67

Voltage Rating

250 V

Current Rating

63A

Body Orientation

Vertical

Earthing Position

6h

Country of Origin

Czech Republic

View all in Industrial Interlocks

Stock information temporarily unavailable.

EGP 23,394.00

EGP 23,394.00 1 Box of 1 (ex VAT)

ABB Vertical IP67 Industrial Interlock Socket 3P, Earthing Position 6h, 63A, 250 V

EGP 23,394.00

EGP 23,394.00 1 Box of 1 (ex VAT)

ABB Vertical IP67 Industrial Interlock Socket 3P, Earthing Position 6h, 63A, 250 V

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Plug/Socket

Socket

Pole Format

3P

Colour

Blue

IP Rating

IP67

Voltage Rating

250 V

Current Rating

63A

Body Orientation

Vertical

Earthing Position

6h

Country of Origin

Czech Republic