ABB Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05 s → 300h, SPDT

RS Stock No.: 185-356Brand: ABBManufacturers Part No.: 1SVR630020R3100 - CT-MVS.12S
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Time Range

0.05 s → 300h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Minimum Voltage

12V

Power Supply

External

Width

22.5mm

Length

78mm

Maximum Operating Temperature

+60°C

Depth

100mm

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

CT-MVS - Multifunction

Function - 111, 131, 191, 211, 421, 454, 521 + pause, 611 & 612 combined, 711 & test function
10 time ranges
Control input with voltage-related triggering
Double-chamber cage connecting terminals
Operating temperature: -25°C → +60°C
22.5mm wide

Approvals

cULus, GL, GOST, CCC, CE, C-tick

Standards

IEC/EN61812-1

You may be interested in
ABB Timer Relay
EGP 10,169.01Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05 s → 300h, SPDT

P.O.A.

ABB Time Delay Relay, 24 → 240 V ac, 24 → 48V dc, 1-Contact, 0.05 s → 300h, SPDT
Stock information temporarily unavailable.
You may be interested in
ABB Timer Relay
EGP 10,169.01Each (ex VAT)

Technical Document

Specifications

Brand

ABB

Supply Voltage

24 → 240 V ac, 24 → 48V dc

Time Range

0.05 s → 300h

Number of Contacts

1

Number of Timer Functions

Multi Function

Contact Configuration

SPDT

Time Increment

Hours, Seconds

Maximum Voltage

250V

Switch Configuration

SPDT

Minimum Voltage

12V

Power Supply

External

Width

22.5mm

Length

78mm

Maximum Operating Temperature

+60°C

Depth

100mm

Minimum Operating Temperature

-20°C

Country of Origin

Germany

Product details

CT-MVS - Multifunction

Function - 111, 131, 191, 211, 421, 454, 521 + pause, 611 & 612 combined, 711 & test function
10 time ranges
Control input with voltage-related triggering
Double-chamber cage connecting terminals
Operating temperature: -25°C → +60°C
22.5mm wide

Approvals

cULus, GL, GOST, CCC, CE, C-tick

Standards

IEC/EN61812-1

You may be interested in
ABB Timer Relay
EGP 10,169.01Each (ex VAT)