ABB CP-D Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 4.2A Output, 100W

RS Stock No.: 825-1824Brand: ABBManufacturers Part No.: 1SVR427045R0400
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Brand

ABB

Type

Switch Mode

Output Voltage

24V dc

Output Current

4.2A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

230V ac

Power Rating

100W

Electrical Phase

1

Height

91mm

Width

89.9mm

Depth

57.5mm

Series

CP-D

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Country of Origin

China

Product details

Switching power supply units CP-D range

Primary clocked switching power supply units
Wide input range
High efficiency
Adjustable output voltages (devices > 10 W)
Low power loss and low heat development
Free convection cooling (no forced cooling by fan)
Idle, overload and continuous short circuit proof
Integrated input protection
U/I characteristic curve (fold-forward behaviour on overload - does not switch off)
Status indicator LEDs
Suitable for installation in distribution cabinets
Redundancy unit CP-D RU (772-4826) for decoupling of CP range power supply units with two inputs, each up to 5 A per channel and 1 output up to 10 A, ensures automatic redundant power supply operation for critical applications or enables increased power by two parallel connected power supplies

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ABB CP-D Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 4.2A Output, 100W

P.O.A.

ABB CP-D Switch Mode DIN Rail Power Supply, 230V ac ac Input, 24V dc dc Output, 4.2A Output, 100W
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ABB

Type

Switch Mode

Output Voltage

24V dc

Output Current

4.2A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Input Voltage

230V ac

Power Rating

100W

Electrical Phase

1

Height

91mm

Width

89.9mm

Depth

57.5mm

Series

CP-D

Minimum Temperature

-40°C

Maximum Temperature

+70°C

Country of Origin

China

Product details

Switching power supply units CP-D range

Primary clocked switching power supply units
Wide input range
High efficiency
Adjustable output voltages (devices > 10 W)
Low power loss and low heat development
Free convection cooling (no forced cooling by fan)
Idle, overload and continuous short circuit proof
Integrated input protection
U/I characteristic curve (fold-forward behaviour on overload - does not switch off)
Status indicator LEDs
Suitable for installation in distribution cabinets
Redundancy unit CP-D RU (772-4826) for decoupling of CP range power supply units with two inputs, each up to 5 A per channel and 1 output up to 10 A, ensures automatic redundant power supply operation for critical applications or enables increased power by two parallel connected power supplies