Technical Document
Specifications
Brand
ABBInput Range
4 → 20mA
Mounting Type
DIN Rail
Operating Temperature Range
-20 → +80°C
Series
300
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
ABB CAIS Signal Converters
You may be interested in
Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, Current Output, 9.6 → 30V dc Supply, ATEX,Brand: Phoenix Contact
EGP 14,358.87Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
ABB 300 Series Signal Conditioner
1
P.O.A.
ABB 300 Series Signal Conditioner
Stock information temporarily unavailable.
1
You may be interested in
Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, Current Output, 9.6 → 30V dc Supply, ATEX,Brand: Phoenix Contact
EGP 14,358.87Each (ex VAT)
Technical Document
Specifications
Brand
ABBInput Range
4 → 20mA
Mounting Type
DIN Rail
Operating Temperature Range
-20 → +80°C
Series
300
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Product details
ABB CAIS Signal Converters
You may be interested in
Phoenix Contact MINI MCR Series Signal Conditioner, Current Input, Current Output, 9.6 → 30V dc Supply, ATEX,Brand: Phoenix Contact
EGP 14,358.87Each (ex VAT)